
Eight-element red LED light bar with a 645nm wavelength, featuring a 16-pin DIP package for through-hole mounting. This uni-color indicator offers a typical forward current of 15mA and a voltage rating of 1.8V, with a luminous intensity of 30mcd. Operating within a temperature range of -20°C to 100°C, the component has a power dissipation of 37mW and a reverse voltage rating of 5V.
Broadcom HLCP-H100 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 15mA |
| Height | 6.223mm |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Rectangular |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
