
Uni-color red LED light bar featuring 10 elements, each emitting light at 645nm. This through-hole mounted component offers a forward current of 20mA and a typical current of 15mA, with a forward voltage rating of 1.6V. The rectangular lens style provides a luminous intensity of 5.2mcd. Operating within a temperature range of -20°C to 100°C, this RoHS compliant component has a power dissipation of 37mW and a reverse voltage of 5V.
Broadcom HLCP-J100 technical specifications.
| Color | Red |
| Current | 15mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Rectangular |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Package Quantity | 120 |
| Packaging | Tray |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Voltage Rating | 1.6V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
