
Single color red LED emitter featuring a clear, diffused, colorless, circular lens style and a T-3/4 plastic package. This surface mount device operates with a forward current of 50mA, a reverse voltage of 5V, and a power dissipation of 105mW. It emits red light with a luminous flux of 0.25lm and luminous intensity of 75mcd at a wavelength of 626nm, offering a wide 125° viewing angle. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMA-PG00-N0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-PG00-N0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PG00-N0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
