
Single Color Red LED emitter featuring a T-3/4 package with a 1.78mm lens diameter. This untinted, nondiffused LED offers a luminous intensity of 500mcd and a luminous flux of 0.25lm at a 20mA forward current. Operating within a temperature range of -40°C to 100°C, it boasts a narrow 15° viewing angle and a peak wavelength of 635nm. The component is lead-free, RoHS compliant, and designed for through-hole mounting.
Sign in to ask questions about the Broadcom HLMA-QF00-S0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-QF00-S0000 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 635nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QF00-S0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
