Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
Broadcom HLMA-QF00-S0031 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.