
Single color red LED emitter, untinted nondiffused, featuring a T-3/4 package with a 1.78mm diameter. This surface mount device offers a luminous intensity of 500mcd and a luminous flux of 0.25lm at a 20mA forward current. Operating within a temperature range of -40°C to 100°C, it boasts a narrow 15° viewing angle and a peak wavelength of 626nm. The clear, diffused colorless lens is housed in a plastic package, with dimensions of 1.99mm (L) x 2.21mm (W) x 2.92mm (H). This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HLMA-QG00-S0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-QG00-S0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QG00-S0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
