Sign in to ask questions about the Broadcom HLMA-QH00-S0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-QH00-S0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QH00-S0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
