
Single color LED emitter, featuring a reddish-orange illumination color with a clear, diffused, colorless circular lens. This surface-mount device (SMD/SMT) operates with a 50mA forward current and a 5V reverse voltage, delivering 500mcd luminous intensity and 0.25lm luminous flux at a 615nm wavelength. The plastic package measures 2.34mm in length, 2.21mm in width, and 2.92mm in height, with a 1.78mm lens diameter. Designed for a wide operating temperature range of -40°C to 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HLMA-QH00-S0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-QH00-S0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QH00-S0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
