Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.25lm |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |