
Single color LED emitter, orange illumination, featuring a clear, diffused, colorless round lens. This surface mount component operates with a 20mA forward current, 5V reverse voltage, and 105mW power dissipation. It offers a luminous intensity of 500mcd and a luminous flux of 0.25lm, with a narrow 15° viewing angle. The LED is housed in a T-3/4 plastic package with dimensions of 2.34mm length, 2.21mm width, and 2.92mm height, suitable for tape and reel packaging. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Sign in to ask questions about the Broadcom HLMA-QL00-S0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMA-QL00-S0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-S0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
