Single Color LED, Reddish Orange, Tinted Diffused, 5mm, 2 X 5 MM, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Broadcom HLMA-SH05 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Lens Color | Red |
| Lens Size | 2.11mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 615nm |
| Width | 1.98mm |
| RoHS | Compliant |