
High-efficiency red standard LED emitter with a diffused, tinted lens. Features a radial package for through-hole mounting, a 2.54mm lead pitch, and a 29mm lead length. Operates with a 30mA forward current and a 1.9V DC rated voltage, delivering 2.1mcd luminous intensity at a 626nm nominal wavelength. Maximum power dissipation is 135mW, with an operating temperature range of -55°C to 100°C.
Broadcom HLMP-0301 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.54mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 29mm |
| Lead Pitch | 2.54mm |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Size | 2.35mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 626nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 100° |
| DC Rated Voltage | 1.9V |
| Wavelength | 635nm |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.