
Single color yellow LED emitter with a diffused, flat, rectangular lens. Features a 100° viewing angle and 3.6mcd luminous intensity at a 20mA forward current. Operates with a 2.1V DC rated voltage and 5V reverse voltage, within a -40°C to 100°C temperature range. Packaged in bulk with 2000 units per package, this through-hole component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-0401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-0401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.54mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 29mm |
| Length | 7.62mm |
| Lens Color | Yellow |
| Lens Size | 2.35mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
