
High-performance single-color green LED emitter with a diffused, tinted lens. Features a 100° viewing angle and 2.6mcd luminous intensity at a 30mA forward current. Operates within a -20°C to 100°C temperature range, with a 5V reverse voltage and 135mW power dissipation. This lead-free, RoHS-compliant component is housed in a radial plastic package suitable for through-hole mounting.
Sign in to ask questions about the Broadcom HLMP-0504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-0504 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.54mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 29mm |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Size | 2.35mm |
| Lens Style | Flat, Rectangular, Round, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 569nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.