
Dual color LED emitter featuring high efficiency red and green illumination. This through-hole component offers a diffused, rectangular lens with a 100° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, delivering 2.1mcd luminous intensity. Packaged in a plastic radial package with 25mm lead length, it is RoHS compliant and operates from -20°C to 100°C.
Broadcom HLMP-0800 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 2.23mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 5.18mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
