
Single Color LED emitter, High Efficiency Red illumination. Features a diffused, round, domed lens with a 3mm diameter and 3mm lens size. Operates with a 30mA forward current and a 5V reverse voltage, delivering 3.4mcd luminous intensity at a 626nm wavelength. Through-hole mount design with a T-1 package, 3mm diameter, and 6.35mm height. Lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-1301-E0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1301-E0002 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Tinted, Dome, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-E0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
