
Single color LED emitter, high efficiency red illumination, featuring a diffused, tinted, dome, circular lens. This through-hole component operates at a forward current of 10mA with a typical voltage rating of 1.9V and a wavelength of 626nm. The T-1 (3mm) plastic package offers a 60° viewing angle and a luminous intensity of 3.4mcd. Operating temperature range is -40°C to 100°C, with a reverse voltage of 5V. This RoHS compliant component is lead-free.
Sign in to ask questions about the Broadcom HLMP-1301-E00A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1301-E00A1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular, Round |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1301 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-E00A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
