
Single color LED emitter, high efficiency red illumination, featuring a diffused, tinted, dome, colored, circular lens with a 3mm diameter. This through-hole component operates with a 10mA forward current and a 1.9V voltage rating, emitting light at a 635nm wavelength with 3.4mcd luminous intensity and a 60° viewing angle. Encased in a T-1 plastic package, it offers a wide operating temperature range from -40°C to 100°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1301-E00A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1301-E00A2 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1301 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-E00A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
