
Uni-color standard LED emitter featuring a diffused red lens with a peak wavelength of 635 nm. This through-hole component, housed in a T-1 (3 mm) plastic package, offers a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V. It provides a typical intensity of 17.2 mcd and a viewing angle of 60 degrees. Operating temperature range is -40 °C to 100 °C.
Broadcom HLMP-1301-FG000 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.43(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 17.2mcd(Max) |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.43x3.43x4.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Hi-Eff. Red |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-1301-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.