
Single Color LED emitter, high efficiency red illumination, featuring a diffused, tinted, round, colored, circular dome lens with a 3mm diameter. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, delivering 8.6mcd luminous intensity at a 626nm wavelength and a 60° viewing angle. Encased in a T-1, 3mm plastic package, it operates within a -40°C to 100°C temperature range and is RoHS compliant.
Broadcom HLMP-1301-G0000 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-G0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
