
Single Color LED emitter, High Efficiency Red illumination, featuring a diffused, colored, circular lens. This T-1 package LED operates with a forward current of 30mA and a typical current of 10mA, at a voltage rating of 1.9V. It offers a luminous intensity of 8.6mcd and a 60° viewing angle, with a peak wavelength of 626nm. Designed for through-hole mounting, this RoHS compliant component has a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-1301-G00A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1301-G00A1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Colored, Circular, Round |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1301 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-G00A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
