
Single Color LED emitter, High Efficiency Red illumination, featuring a diffused, colored, circular lens. This through-hole mounted component operates with a 30mA forward current and a 5V reverse voltage, emitting light at a 635nm wavelength with a luminous intensity of 8.6mcd. The T-1, 3mm plastic package has a 60° viewing angle and a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-1301-G00FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1301-G00FG technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-G00FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
