
Single color LED emitter, featuring high efficiency red illumination with a diffused, tinted, colored, circular lens. This through-hole component has a 3mm diameter and a T-1 package size, operating with a forward current of 30mA and a reverse voltage of 5V. Delivering a luminous intensity of 18.1mcd at a 635nm wavelength, it offers a 60° viewing angle and operates within a temperature range of -40°C to 100°C. The lead-free, RoHS compliant unit is supplied in bulk packaging.
Broadcom HLMP-1301-GH000 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 18.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1301-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
