
High-efficiency red single-color LED emitter in a T-1 (3mm) package. Features a diffused, colored, circular lens with a 45° viewing angle and 635nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, offering 30mcd luminous intensity. This RoHS compliant component is designed for through-hole mounting and has a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| RoHS | Compliant |
