
Single color LED emitter, red illumination, featuring a T-1 (3mm) plastic package with a round, domed, diffused lens. This through-hole component operates with a 20mA forward current, a 5V reverse voltage, and offers a luminous intensity of 55mcd at a 45° viewing angle. Operating temperature range is -40°C to 100°C, with a peak wavelength of 626nm. Lead-free and RoHS compliant.
Broadcom HLMP-1340 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.