Single color LED emitter, yellow illumination, featuring a T-1 (3mm) package with a diffused, colored, circular dome lens. This through-hole mounted component operates with a 20mA forward current, 5V reverse voltage, and 85mW power dissipation. It offers a luminous intensity of 15mcd at a 585nm wavelength and a 45° viewing angle. The LED is lead-free, RoHS compliant, and rated for operation between -40°C and 100°C.
Broadcom HLMP-1420 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.