Single color yellow LED emitter, featuring a T-1 (3mm) plastic package with a round, domed, diffused lens. This through-hole mount component offers a 45° viewing angle and a luminous intensity of 15mcd at a 20mA forward current. Operating across a temperature range of -40°C to 100°C, it has a maximum power dissipation of 85mW and a reverse voltage rating of 5V. The LED is lead-free, RoHS compliant, and emits light at a wavelength of 585nm.
Sign in to ask questions about the Broadcom HLMP-1421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1421 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.