
Single color, yellow LED emitter with a nondiffused, clear lens. Features a 3mm T-1 package, radial mounting, and through-hole termination. Operates with a 20mA forward current, 5V reverse voltage, and offers a luminous intensity of 45mcd at a 583nm wavelength. This lead-free, RoHS-compliant component has a viewing angle of 45° and a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-1440-H0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1440-H0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1440-H0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
