Uni-color yellow standard LED emitter featuring a 5 mm T-1 3/4 package with 2 pins for through-hole mounting. Emitting at a peak wavelength of 583 nm, this high-brightness LED offers a maximum luminous intensity of 108.2 mcd with a 45° viewing angle. The GaAsP LED operates with a maximum forward current of 20 mA and a maximum forward voltage of 2.6 V, suitable for temperatures from -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1440-HJ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.43(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 108.2mcd(Max) |
| LED Material | GaAsP |
| Peak Wavelength | 583nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.18x3.18x3.68mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Yellow |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-1440-HJ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.