
Single Color LED emitter, green illumination, featuring a diffused, dome-shaped, round lens with a 3mm diameter. This through-hole component operates with a 30mA forward current and a minimum supply voltage of 2.1V, offering a luminous intensity of 1mcd. Housed in a T-1 (3mm) plastic package, it supports a wide operating temperature range from -20°C to 100°C and a 60° viewing angle. RoHS compliant and lead-free.
Broadcom HLMP-1503 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
