
Green diffused T-1 (3mm) LED emitter with a 2.1V forward voltage and 10mA typical forward current, capable of up to 30mA. Features a 565nm wavelength and 2.6mcd luminous intensity with a 60° viewing angle. Operates from -20°C to 100°C and is lead-free and RoHS compliant. Through-hole mounting in a plastic package.
Broadcom HLMP-1503-C00A2 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1503 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503-C00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
