
Single color, high-performance green LED emitter with a diffused, round, dome lens. Features a T-1 (3mm) plastic package for through-hole mounting. Operates with a 30mA forward current, delivering 4.2mcd luminous intensity at a 569nm wavelength and a 60° viewing angle. Suitable for operation between -20°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-1503-D0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1503-D0000 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503-D0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
