
High-performance single-color green LED emitter, featuring a diffused, tinted, colored, circular dome lens. This through-hole mounted, round, T-1 (3mm) LED operates with a 30mA forward current, delivering a luminous intensity of 13.4mcd at a 565nm wavelength. Encased in a plastic package, it offers a 60° viewing angle and operates within a temperature range of -20°C to 100°C. The component is lead-free, RoHS compliant, and supplied in bulk packaging.
Broadcom HLMP-1503-DE000 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 13.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
