High-performance green standard LED emitter, T-1 (3mm) package, featuring a tinted, nondiffused, domed lens. This single-element LED operates with a 30mA forward current, delivering 22mcd luminous intensity at a 569nm wavelength. Designed for through-hole mounting, it offers a 45° viewing angle and operates within a -20°C to 100°C temperature range. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1521 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-152x |
| Viewing Angle | 45° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.