
High-performance green standard LED emitter, featuring a T-1 (3mm) plastic package with a tinted, diffused, colored, circular lens. Delivers 6.7mcd luminous intensity at 10mA forward current, with a 2.1V forward voltage and 5V reverse voltage. Operates across a -20°C to 100°C temperature range, with a 45° viewing angle and 565nm wavelength. Designed for through-hole mounting and RoHS compliant.
Broadcom HLMP-1521-E00A2 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Tinted, Diffused, Colored, Circular |
| Luminous Intensity | 6.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-152x |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1521-E00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
