Single color LED emitter, green illumination, featuring a T-1 (3mm) plastic package with a clear, round, domed lens. This through-hole component operates with a 25mA forward current, delivering 45mcd luminous intensity at a 569nm wavelength. It offers a 45° viewing angle and a wide operating temperature range from -20°C to 100°C. The lead-free, RoHS-compliant design is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 0.125inch |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.