
Green, single-element LED emitter with a T-1 (3mm) plastic package. Features a diffused, clear lens and a 45° viewing angle, emitting light at a 565nm wavelength with a luminous intensity of 45mcd. Operates with a 30mA forward current and a 5V reverse voltage, suitable for through-hole mounting. This lead-free, RoHS-compliant component is designed for operation between -20°C and 100°C.
Broadcom HLMP-1540-H0002 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1540-H0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
