
Single color green LED emitter, T-1 (3mm) package, featuring nondiffused clear lens style and round shape. Operates with a forward current of 20mA (max 30mA) and a forward voltage of 2.2V, delivering a luminous intensity of 45mcd at a wavelength of 565nm. Designed for through-hole mounting with a 45° viewing angle, this RoHS compliant component offers a wide operating temperature range from -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Color | Green |
| Current | 20mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Clear, NONDIFFUSED, Diffused, Circular |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1540 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 45° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |