Broadcom HLMP-1540-H00VR technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.35mm |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1540-H00VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.