Green, single-element, standard LED emitter with a clear, nondiffused, circular lens. Features a 3mm diameter, T-1 plastic package for through-hole mounting. Delivers 60mcd luminous intensity at a 25mA forward current, with a 565nm wavelength and a 45° viewing angle. Operates within a -20°C to 100°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Style | Clear, NONDIFFUSED, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
