Single Color LED emitter, High Efficiency Red illumination, featuring a T-1 (3mm) package with a tinted diffused dome lens. Operates with a forward current of 15mA, a reverse voltage of 5V, and a typical luminous intensity of 2.1mcd. This RoHS compliant component offers a 60° viewing angle and a wavelength of 635nm, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1600-D00A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1600-D00A2 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1600 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1600-D00A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.