
Single color LED emitter, high efficiency red illumination. Features a diffused, round, dome lens in red, with a 60° viewing angle and 626nm wavelength. This through-hole component operates with a 13mA forward current and 5V reverse voltage, offering 2.1mcd luminous intensity. Packaged in bulk, it is lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1601 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 13mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.