Broadcom HLMP-1621 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3mm |
| Forward Current | 13mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Color | Yellow |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.