
Single color LED emitter, green illumination, featuring a diffused, tinted, dome, circular lens. This through-hole component utilizes a T-1, 3mm plastic package with a 60° viewing angle. It operates with a forward current of 20mA, a reverse voltage of 5V, and offers a luminous intensity of 1.6mcd at a wavelength of 565nm. The LED is RoHS compliant and suitable for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1640-B00A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1640-B00A2 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1640 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1640-B00A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
