
Green, diffused, circular, tinted LED emitter with a 3mm diameter T-1 plastic package. Features a 565nm wavelength, 13.4mcd luminous intensity, and a 60° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, suitable for through-hole mounting. Designed for a temperature range of -20°C to 85°C.
Broadcom HLMP-1640-DE000 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 13.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1640-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.