
Green, diffused, T-1 (3mm) standard LED emitter with a 60° viewing angle and 1.6mcd luminous intensity. Features a 3mm round, domed, diffused lens and operates with a 13mA forward current. This through-hole mounted component has a reverse voltage of 5V and a temperature range of -20°C to 85°C. It is lead-free and RoHS compliant.
Broadcom HLMP-1641 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 13mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.