
Single color LED emitter, featuring high efficiency red illumination. This diffused, red-tinted, dome-shaped LED has a 3mm lens diameter and a T-1 (3mm) plastic package for through-hole mounting. Operating with a forward current of 2mA, it delivers a luminous intensity of 2.1mcd at a wavelength of 626nm. The component offers a wide 50° viewing angle and operates within a temperature range of -40°C to 100°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-1700 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 0.135inch |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 26.7mm |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
