
Single color LED emitter, high efficiency red illumination, featuring a diffused, tinted, dome, round, colored, circular lens. This T-1 (3mm) package LED operates with a forward current of 7mA and a reverse voltage of 5V, offering a luminous intensity of 2.1mcd at a 50° viewing angle. Constructed with a lead-free, RoHS compliant plastic package, it supports through-hole mounting and has a power dissipation of 14mW. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-1700-B0002 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1700-B0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
