Single Color LED emitter, featuring high efficiency red illumination. This through-hole component utilizes a T-1 (3mm) plastic package with a diffused, tinted, colored, circular lens. Operates with a 2mA current and a 1.7V forward voltage, delivering 2.1mcd luminous intensity at a 50° viewing angle. Maximum power dissipation is 14mW, with a reverse voltage rating of 5V. Suitable for a wide temperature range from -40°C to 100°C, this RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-1700-B00A1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 2mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 14mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1700 |
| Viewing Angle | 50° |
| Voltage Rating | 1.7V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1700-B00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.