
Single color LED emitter, high efficiency red illumination, featuring a diffused, tinted, round dome lens. This through-hole component operates with a 2mA forward current and a 1.7V forward voltage. It offers a luminous intensity of 2.1mcd and a 50° viewing angle, with a peak wavelength of 626nm. Packaged in a T-1 (3mm) plastic package, it is RoHS compliant and rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1700-B00A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Red |
| Current | 2mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Round, Circular, Colored |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1700 |
| Viewing Angle | 50° |
| Voltage Rating | 1.7V |
| Wavelength | 626nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1700-B00A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.